6-1393144-5

6-1393144-5
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8035655168
Бренд
Manufacturer
TE Connectivity
AC Coil Voltage
N/A
Alias/AKA
K10P-11D55-110
Coil Resistance
11 KOhm
Contact Arrangement
DPDT
COO
CN
Все параметры
402 шт., срок 5-6 недель
5 170 руб.
Мин. кол-во для заказа 6 шт.
от 25 шт.4 560 руб.
от 50 шт.4 270 руб.
от 100 шт.4 099.51 руб.
6 шт. на сумму 31 020 руб.
Плати частями
от 7 755 руб. × 4 платежа
The TE Connectivity / AMP Brand part 6-1393144-5, also known as the K10P-11D55-110=K10/K20, is a high-quality relay that offers reliable performance in various electrical applications. This versatile relay is designed for use in K10/K20-rated circuits and features a compact and durable construction. With a voltage rating of 110V, it provides efficient and accurate switching capabilities. The K10P-11D55-110=K10/K20 relay is an ideal choice for demanding industrial and commercial environments, ensuring optimal performance and longevity.

Технические параметры

Manufacturer TE Connectivity
AC Coil Voltage N/A
Alias/AKA K10P-11D55-110
Coil Resistance 11 KOhm
Contact Arrangement DPDT
COO CN
DC Coil Voltage 110 V
ECCN EAR99
Led Indicator No
Maximum Current Rating 15 A
Mounting Through Hole
Operating Temperature -45 to 70 °C
Push to Test Button No
Relay Construction Non-Latching
RoHS Yes
Supplier Standard Pack 25
Termination Style PC Pin
Единица измерения шт
Вес, г 35.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.