6.3ZLH1800MEFC10X16, 1800µF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3ZLH1800MEFC10X16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1220 шт., срок 7 недель
220 руб.
120 руб.
Кратность заказа 10 шт.
от 500 шт. —
53 руб.
Добавить в корзину 10 шт.
на сумму 1 200 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminium Capacitors
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor High Endurance, Load Life: 6000 to 10000h at 105°Cundefined
Технические параметры
Capacitance | 1800µF |
Diameter | 10mm |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA |
Lifetime | 10000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Ripple Current | 1.76A |
Series | ZLH |
Technology | Electrolytic |
Tolerance | ±20% |
Voltage | 6.3V dc |
Applications | General Purpose |
ECCN | EAR99 |
Height - Seated (Max) | 0.689"" (17.50mm) |
HTSUS | 8532.22.0020 |
Impedance | 28 mOhms |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 10000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 1.76A @ 100kHz |
Ripple Current @ Low Frequency | 1.056A @ 120Hz |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.394"" Dia (10.00mm) |
Voltage - Rated | 6.3V |
Brand: | Rubycon |
Capacitance: | 1800 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.22 |
ESR: | 28 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 1.76 A |
Series: | ZLH |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 6.3 VDC |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.