60004, Transformer Toroidal 1.6V

PartNumber: 60004
Ном. номер: 8084071421
Производитель: Nuvotem
60004, Transformer Toroidal 1.6V
Доступно на заказ 28 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 400 руб. × = 2 400 руб.
от 25 шт. — 1 820 руб.

Описание

Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series
High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Dual standard tapped primary 115/230Vac
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550, BS415

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Primary-Secondary Test Voltage4KV
Maximum Ambient Operating Temperature+60°C
UL recognised for insulation class A (105°C)
Meets all requirements of class E (120°C)
Fixing Hole Ø4.1mm


UL recognised, ENEC05

UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Power Supplies & Transformers

Технические параметры

диаметр
38mm
размеры
38 Dia. x 17.5mm
высота
17.5mm
максимальная температура
+60°C
число выходов
2
номинальная мощность
1.6VA
вес
80g
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 18V ac
Secondary Current
0.044A

Дополнительная информация

6000 6085 Series Toroidal Transformers Letter Of Conformance
60000 Thru 05(-P2S2) Series Transformer, Toroidal, 1.6VA, Data Sheet