609176001516100, Пылезащитная крышка, 1-позиционный, Крышка / крышка с компенсатором натяжения
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 шт., срок 8-10 недель
60 руб.
Мин. кол-во для заказа 50 шт.
Кратность заказа 10 шт.
от 100 шт. —
52 руб.
от 500 шт. —
44 руб.
Добавить в корзину 50 шт.
на сумму 3 000 руб.
Альтернативные предложения2
Описание
9176 IDC Connectors
KYOCERA AVX 9176 Surface-Mount Insulation Displacement Connectors (IDC) are used to connect individual wires ranging from 14AWG-28AWG directly to a PCB. The dual IDC contact system provides a redundant gas-tight interface to the wire that has been tested to automotive levels of temperature, shock and vibration. The 26AWG-28AWG single IDC contact offers a solution to reliably terminate discrete wires to a PCB with a consistent process while allowing for wires to be easily replaced. The optional accessory cap doubles as an assembly aid as well as provides a positive strain relief in harsh or vibration applications.
KYOCERA AVX 9176 Surface-Mount Insulation Displacement Connectors (IDC) are used to connect individual wires ranging from 14AWG-28AWG directly to a PCB. The dual IDC contact system provides a redundant gas-tight interface to the wire that has been tested to automotive levels of temperature, shock and vibration. The 26AWG-28AWG single IDC contact offers a solution to reliably terminate discrete wires to a PCB with a consistent process while allowing for wires to be easily replaced. The optional accessory cap doubles as an assembly aid as well as provides a positive strain relief in harsh or vibration applications.
Технические параметры
Accessory Type: | Cover(Cap) |
Brand: | KYOCERA AVX |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Nylon |
Manufacturer: | KYOCERA AVX |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | 9176-500 |
Subcategory: | Headers & Wire Housings |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 543 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.