6110765, ISO metric nylon 6.6 seal

PartNumber: 6110765
Ном. номер: 8146436082
Производитель: Plastic Screws
6110765, ISO metric nylon 6.6 seal
Доступно на заказ более 8 уп. Отгрузка со склада в г.Москва 4-5 недель.
570 руб. × = 570 руб.
Цена указана за упаковку из 50
от 5 уп. — 350 руб.
от 10 уп. — 286 руб.

Описание

Nylon 6.6 - Metric Washers
Washers are used to distribute the force of the screw head of a screw or nut on a larger surface.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Metric plain sealing washers
Nylon 6.6, natural
Provides electrical insulation
Ideal for use as a bearing surface
Will not corrode
Good chemical resistance

Уплотняющие шайбы

Fasteners & Fixings

Технические параметры

обработка поверхности
Plain
внутренний диаметр
3.2mm
материал
Nylon
наружный (внешний) диаметр
8mm
толщина
0.8mm
For Screw/Bolt Size
M3