62GB-810-14(416), Size 14 Plug Dust Cap,Ele

PartNumber: 62GB-810-14(416)
Ном. номер: 8144208187
Производитель: Amphenol
62GB-810-14(416), Size 14 Plug Dust Cap,Ele
Доступно на заказ 18 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 280 руб. × = 3 280 руб.
от 10 шт. — 2 670 руб.

Описание

Dust Caps
Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.

Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms

Connectors

Технические параметры

обработка поверхности
Nickel
род
Female
последовательный
62GB
размер оболочки
14
Cord Included
Yes
Military Standard
MIL-DTL-26482

Дополнительная информация

62 GB Series Accessories Data Sheet