63600A3, Coupler insert,3/4in hose

PartNumber: 63600A3
Ном. номер: 8084954927
Производитель: Nito
63600A3, Coupler insert,3/4in hose
Доступно на заказ 30 шт. Отгрузка со склада в г.Москва 4-5 недель.
540 руб. × = 2 700 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Coupler Insert with Hose Tail

NOT interchangeable with safety couplers or inserts

Водопроводные соединители Nito Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP

Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: 25 bar

Plumbing & Pipeline

Технические параметры

Материал корпуса
Brass
максимальное рабочее давление
25bar
Coupling Gender
Male
Coupling Connector Type
Straight Coupler
Hose Inner Diameter
3/4in
Coupling Connector Direction
Straight

Дополнительная информация

Nozzles & Nipples Data Sheet