643452100604
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8053821781
Бренд
Brand:
Wurth Elektronik
Color:
Black
Diameter:
12.2 mm
Flammability Rating:
UL 94 V-0
Housing Gender:
Male
IP Rating:
IP68
Все параметры
Datasheet
pdf, 333 КБ
Все документы
28 шт., срок 9 недель
2 420 руб.
Мин. кол-во для заказа 5 шт.
5 шт.
на сумму 12 100 руб.
Плати частями
от 3 025 руб. × 4 платежа
от 3 025 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Описание
M12 Circular Connectors
W rth Elektronik M12 Circular Connectors can be mated and locked to provide waterproof and dustproof connections without loss of connection or signal. These connectors feature A coding, screw locking system, 4, 5, and 8 polarities, up to 5A current rating, and up to 250V voltage rating. The M12 circular connectors are IP67 or IP68 rated and certified with UL 2238 (panel receptacles and field attachable). The product range is available in male and female typologies of panel connectors, field attachable, and cable assemblies. Typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security.
W rth Elektronik M12 Circular Connectors can be mated and locked to provide waterproof and dustproof connections without loss of connection or signal. These connectors feature A coding, screw locking system, 4, 5, and 8 polarities, up to 5A current rating, and up to 250V voltage rating. The M12 circular connectors are IP67 or IP68 rated and certified with UL 2238 (panel receptacles and field attachable). The product range is available in male and female typologies of panel connectors, field attachable, and cable assemblies. Typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security.
Технические параметры
| Brand: | Wurth Elektronik |
| Color: | Black |
| Diameter: | 12.2 mm |
| Factory Pack Quantity: Factory Pack Quantity: | 10 |
| Flammability Rating: | UL 94 V-0 |
| Housing Gender: | Male |
| IP Rating: | IP68 |
| Manufacturer: | Wurth Elektronik |
| Mating Cycles: | 100 Cycles |
| Mounting Angle: | Straight |
| Number of Positions: | 4 Position |
| Packaging: | Bulk |
| Product Category: | Standard Circular Connector |
| Product Type: | Standard Circular Connector |
| Product: | Plugs |
| Shell Plating: | Nickel |
| Shell Style: | Receptacle |
| Subcategory: | Circular Connectors |
| Termination Style: | Wire |
| Thread Size: | M12 |
| Wire Gauge: | 22 AWG |
| Coding | A |
| Connector Size | M12 |
| Contact Gender | Male |
| IP Rating | IP68 |
| Mounting Type | Panel Mount |
| Number of Contacts | 4 |
| Plug/Socket | Plug |
| Series | WR-CIRC |
Техническая документация
Datasheet
pdf, 333 КБ
Technical Data Sheet - EN Technical Data Sheet
pdf, 382 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.