66504-4, AMPLIMITE HDP-20 socket c

PartNumber: 66504-4
Ном. номер: 8030388634
Производитель: TE Connectivity (Tyco)
Фото 1/2 66504-4, AMPLIMITE HDP-20 socket c
Фото 2/2 66504-4, AMPLIMITE HDP-20 socket c
Доступно на заказ 1260 шт. Отгрузка со склада в г.Москва 4-5 недель.
28 руб. × = 280 руб.
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 9 руб.
от 750 шт. — 7.40 руб.

Описание

The HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.

Connectors

Технические параметры

EU RoHS
Compliant
Connector Type
Connector D-Subminiature
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount
Packaging
Tape and Reel
Product Length (mm)
14.1
Product Depth (mm)
2.67
Shielded
No
Series Name
HDP-20
Wire Size (AWG)
20-24
Contact Size
20
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel

Дополнительная информация

Datasheet 66504-4
Трёхмерное изображение изделия 66504-4
Чертеж 66504-4