68801-4147, Pico EZmate HARNESS, 305MM, 4 POSITION RECEPTACLE TO PIGTAILS, 130V

PartNumber: 68801-4147
Ном. номер: 8699854682
Производитель: Molex
Фото 1/2 68801-4147, Pico EZmate HARNESS, 305MM, 4 POSITION RECEPTACLE TO PIGTAILS, 130V
Фото 2/2 68801-4147, Pico EZmate HARNESS, 305MM, 4 POSITION RECEPTACLE TO PIGTAILS, 130V
Доступно на заказ 28 шт. Отгрузка со склада в г.Москва 6-7 недель.
71 руб. × = 71 руб.
от 10 шт. — 68 руб.

Описание

The 68801-4147 is a 2-way Pico-EZmate™-to-Pigtail Cable Assembly with wire-to-board 4-position receptacle to free/stripped end. The 68801 series cable assembly comes with gold-plated copper alloy contacts, white nylon alloy resin and 28AWG pigtails. It mates with Bridgelux Vero array holder. This harness assemblies offer an extreme low-profile design for simple and reliable solderless connections to slim LED arrays. It provides the lowest-profile interconnect solution in the solid state lighting industry when used with and integrated header feature in select LED arrays. Utilizing proven Pico-EZmate connector technology, the harnesses provide a fast, reliable and extreme low-profile connection. The Pico-EZmate™ harness system minimizes handling of the arrays during installation, greatly reducing the possibility of damaging the LED.

• Solderless connection design eliminates specialized operator training and solder-joint inspection
• Vertical snap-to-mate connection enables a fast, easy and reliable connection to LED array holder
• Highly reliable, low contact resistance
• 2.8A Maximum current per contact

Освещение\Аксессуары для Освещения\Низковольтные Кабели для Освещения

Технические параметры

Цвет внешней изоляции
Black, Red
Линия Продукции
68801 Series
Соединитель Типа A
Wire to Board 4 Position Receptacle
Тип Соединителя B
Free End
Длинна Кабеля - Метрическая
305мм
Длинна Кабеля - Дюймовый
1фут

Дополнительная информация

Datasheet 68801-4147