691304130008, 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

691304130008, 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8034042482
Артикул
691304130008
Бренд
Brand:
Wurth Elektronik
Color:
Green
Connection Method:
Screwless
Contact Material:
Stainless Steel
Current Rating:
12 A
Все параметры
80 шт., срок 8-9 недель
2 370 руб.
от 10 шт.1 950 руб.
от 50 шт.1 650 руб.
1 шт. на сумму 2 370 руб.
Плати частями
от 594 руб. × 4 платежа
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Color: Green
Connection Method: Screwless
Contact Material: Stainless Steel
Current Rating: 12 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Wurth Elektronik
Mounting Angle: Vertical
Mounting Style: Cable Mounts
Number of Positions: 8 Position
Packaging: Bulk
Pitch: 3.5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Voltage Rating: 300 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.