691305130004, Pluggable Terminal Blocks WR-TBL 300VAC 12A 4P Vertical
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005211260
Артикул
691305130004
Бренд
Brand:
Wurth Elektronik
Color:
Green
Contact Material:
Copper Alloy
Contact Plating:
Tin
Current Rating:
12 A
Все параметры
Technical Data Sheet - EN Technical Data Sheet
pdf, 220 КБ
463 шт., срок 8-9 недель
280 руб.
от 10 шт. —
230 руб.
от 50 шт. —
193 руб.
от 100 шт. —
166.38 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.
Технические параметры
| Brand: | Wurth Elektronik |
| Color: | Green |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Current Rating: | 12 A |
| Factory Pack Quantity: | 625 |
| Flammability Rating: | UL 94 V-0 |
| Housing Material: | Polyamide(PA) |
| Manufacturer: | Wurth Elektronik |
| Mounting Angle: | Vertical |
| Mounting Style: | Through Hole |
| Number of Positions: | 4 Position |
| Packaging: | Bulk |
| Pitch: | 3.5 mm |
| Product Category: | Pluggable Terminal Blocks |
| Product Type: | Pluggable Terminal Blocks |
| Product: | Headers |
| Subcategory: | Terminal Blocks |
| Termination Style: | Solder Pin |
| Voltage Rating: | 300 VAC |
| Вес, г | 1 |
Техническая документация
Technical Data Sheet - EN Technical Data Sheet
pdf, 220 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





