691305340008, Pluggable Terminal Blocks WR-TBL 300VAC 12A 8P Horizontal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005211280
Артикул
691305340008
Бренд
Brand:
Wurth Elektronik
Contact Material:
Copper Alloy
Contact Plating:
Tin
Current Rating:
12 A
Factory Pack Quantity:
300
Все параметры
Technical Data Sheet - EN Technical Data Sheet
pdf, 217 КБ
314 шт., срок 8-9 недель
550 руб.
от 10 шт. —
450 руб.
от 50 шт. —
371 руб.
от 100 шт. —
331.59 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.
Технические параметры
| Brand: | Wurth Elektronik |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Current Rating: | 12 A |
| Factory Pack Quantity: | 300 |
| Flammability Rating: | UL 94 V-0 |
| Housing Material: | Polyamide(PA) |
| Manufacturer: | Wurth Elektronik |
| Mounting Angle: | Horizontal |
| Mounting Style: | Through Hole |
| Number of Positions: | 8 Position |
| Packaging: | Bulk |
| Pitch: | 3.81 mm |
| Product Category: | Pluggable Terminal Blocks |
| Product Type: | Pluggable Terminal Blocks |
| Product: | Headers |
| Subcategory: | Terminal Blocks |
| Termination Style: | Solder Pin |
| Voltage Rating: | 300 VAC |
| Вес, г | 3 |
Техническая документация
Technical Data Sheet - EN Technical Data Sheet
pdf, 217 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





