6A-2491X1-BN-100R, 2491X brown equipment wir

PartNumber: 6A-2491X1-BN-100R
Ном. номер: 8145977920
Производитель: Permanoid
6A-2491X1-BN-100R, 2491X brown equipment wir
Доступно на заказ 86 уп. Отгрузка со склада в г.Москва 4-5 недель.
4 690 руб. × = 4 690 руб.
Цена указана за упаковку из 100
от 25 уп. — 3 950 руб.
от 50 уп. — 3 500 руб.

Описание

2491X
A plain copper stranded conductor covered by a PVC sheath.These flexible wires are intended for use in internal wiring applications in electrical and electronic equipment, or runs within covered ducts, conduits, etc.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The conductor constructions given in the table are nominal and may vary.

2491X

Cables & Wires

Технические параметры

материал проводника
Annealed Copper
стренги жил
32/0.2 mm
номинальный ток
10 A
Гармонизированный перечень
H05V-K
материал изоляции
PVC
длина
100m
цвет брони
Brown
Тип экрана
Unshielded
номинальное напряжение
750 V
Cable Shape
Single Core
Cross Sectional Area
1 mm²
Insulation Wall Thickness
0.6mm
Outer Diameter
2.8mm
Number of Strands
32
Size of Strands
0.2 mm

Дополнительная информация

DEHP Cas No 117-81-7