6EP1967-2AA00, SITOP,LIMITING MODULE,100

PartNumber: 6EP1967-2AA00
Ном. номер: 8120738482
Производитель: Siemens
6EP1967-2AA00, SITOP,LIMITING MODULE,100
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 390 руб. × = 7 390 руб.
или
купить в 1 клик

Описание

SITOP Add-On Modules
The redundancy module guarantees stable 24Vdc power by decoupling two power supplies in parallel operation. The module monitors both power supplies and makes sure that the stand by power supply immediately takes over when the output voltage of the operating power supply drops below the (adjustable) threshold voltage. For applications above 20 amps one redundancy module per power supply is required., The buffer module bypasses power interruptions in the msec range. 100msec at 40A, 800msec at 5A, up to max. of 3 sec at low load current. Connects in parallel with the basic unit, DIN rail mounting is possible at any location in the switching cabinet., The signalling module can be snapped onto the left side of the basic device. The module offers floating signal contacts ("output voltage ok" and "ready for operation ok") and a signal input for remote ON/OFF of the basic device.

Switch Mode - Siemens (Sitop) Audio and Video Switches, New Japan Radio

Power Supplies & Transformers

Технические параметры

Минимальная температура
0°C
Входное напряжение
100 → 480
Максимальная температура
+60°C
Выходной ток
10A

Дополнительная информация

6EP1967-2AA00 datasheet 6EP1967-2AA00