Мой регион: Россия

7-215083-8, CONNECTOR PCB IDC 8 WAY MICRO-MATCH

Ном. номер: 8354138110
Производитель: TE - Industrial
7-215083-8, CONNECTOR PCB IDC 8 WAY MICRO-MATCH
* Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
760 шт. со склада г.Москва,
срок 2-3 недели
от 25 шт. — 120 руб.
от 100 шт. — 97 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
В кредит от 0 руб./мес
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating

Connectors

Технические параметры

Номинальное напряжение
230 В
Материал контактов
Фосфористая бронза
Производитель
TE Connectivity
Метод оконцовки
Припой
Номинальный ток
1.5A
Серия
Micro-MaTch
Количество контактов
8
Количество рядов
1
Ориентация корпуса
Прямой
Шаг
1.27мм

Выберите регион, чтобы увидеть способы получения товара.