703-0300, XLR Connectors NIKL/SILV PANEL 3C

Фото 1/2 703-0300, XLR Connectors NIKL/SILV PANEL 3C
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7-9 недель
1 270 руб.
от 10 шт.1 070 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8004751512
Артикул: 703-0300
Бренд: Deltron

Описание

Connectors\Audio & Video Connectors\XLR Connectors
XLR Series Professional Audio Connectors
Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, latching as well as non-latching connectors. These Deltron cable mounting plugs and sockets feature robust die-cast metal back shells, or plastic back shells both incorporating an anti-vibration collar.

Технические параметры

Brand: Deltron
Contact Material: Brass
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Deltron
Mounting Style: Panel Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Shell Plating: Nickel
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Voltage Rating: 250 V
Contact Material Brass
Contact Plating Silver
Current Rating 15A
Gender Male
Housing Material Zinc Alloy
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Panel Mount
Number of Contacts 3
Termination Method Solder
Voltage Rating 50 V ac
Вес, г 22

Техническая документация

Datasheet
pdf, 985 КБ
Datasheet 707-0300
pdf, 992 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.