70403, HEXAGONAL KEY WRENCH 19 M

PartNumber: 70403
Ном. номер: 8145189872
Производитель: EGA Master
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
13 060 руб. × = 13 060 руб.
или
купить в 1 клик

Описание

LJT Series Hex Nuts
The LJT Series of Hex Nuts from Amphenol®

Amphenol LJT Connectors - Series 1 LJT Series professional connectors (HE 308)

Enclosure: Aluminium alloy
Locking: Tough bayonet mechanical lock system
with three lockwire holes
5 key longitudinal, polarisation guiding
Insulator: Neoprene elastomer
Contacts: Detachable crimp-type in gold-plated copper alloy
Current rating per contact: - size 22: 5A
- size 20: 7.5 A
- size 16: 13 A
Withstand voltage: 1800 V eff between contacts
(mated and unmated connectors)
Insulation resistance: > 10 5 MΩ under 500 Vdc
Operating temperature: –65°C → +175°C

Tools

Дополнительная информация

Datasheet 70403