712D-12, PCB RF relay, TO-5, DPDT

PartNumber: 712D-12
Ном. номер: 8144027945
Производитель: Teledyne Relays
712D-12, PCB RF relay, TO-5, DPDT
Доступно на заказ 45 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 530 руб. × = 5 530 руб.
или
купить в 1 клик
от 5 шт. — 4 660 руб.
от 10 шт. — 4 170 руб.

Описание

TO-5 RF Relay - 712 Series
Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 712 series have a low coil power dissipation in an ultra-miniature relay package.
In addition to the standard types there are the 712D and 712TN relays. The 712D relays have an internal discrete silicon diode which provides coil transient suppression. The 712TN-5 hybrid relay (stock number 758-2449 ) has an internal silicon diode and transistor driver. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PCB floor space requirements as well as saving on installation time.
With a low inter-contact capacitance and contact circuit losses, the whole range of 712 series TO-5 relays are excellent ultra-miniature RF switches for frequencies well into the UHF spectrum (see datasheet for performance curves). A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.

Hermetically sealed
Excellent switching performance from d.c. to 1GHz
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
Low profile height of 6.99mm

Teledyne - High Frequency Relays

Relays

Технические параметры

мощность катушки
450mW
сопротивление катушки индуктивности
390 Ω
напряжение катушки
12V dc
расположение контактов
DPDT
материал контактов
Gold Plated
контактное сопротивление
0.15 Ω
диаметр
9.4mm
размеры
9.4 x 6.99mm
высота
6.99mm
Срок службы
10000000 cycles
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-55°C
тип монтажа
PCB
интервал рабочих температур
-55 → +85°C
Operating Time Including Bounce
4ms
Contact Voltage
28V dc

Дополнительная информация

Electromechanical Relays Selection Guide Data Sheet
T0-5 Relays Series 712 Data Sheet