71609-303LF, 2x3w r/a receptacle, SMT

PartNumber: 71609-303LF
Ном. номер: 8060381314
Производитель: Amphenol
71609-303LF, 2x3w r/a receptacle, SMT
Доступно на заказ 45 шт. Отгрузка со склада в г.Москва 4-5 недель.
160 руб. × = 800 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Horizontal Receptacle - Double Row - SMT
The Dubox Board to Board Double Row SMT PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The platings for these Dubox Board-to-Board SMT PCB Horizontal Receptacles is 0.76 μm Gold on the contact area and Matte Tin on the PCB Tails.

Operating temperature range -65 → +125°C

Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.

2.54 mm FCI Dubox Receptacles
The Dubox Board to Board system features a receptacle contact which is a pre-stressed dual beam design with 4 walls to provide low insertion forces and signal protection.

4-wall contact design for signal protection
The contact has a dual beam design to enable low insertion force
Flammability rating UL 94 V-0

Connectors

Технические параметры

материал контактов
Phosphor Bronze
тип монтажа
Surface Mount
число контактов
6
число рядов
2
Шаг
2.54mm
способ концевой заделки
Solder
тип
Socket Strip
номинальное напряжение
1000 V ac
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

Btb Receptacle Horizontal DR SMT Drawing