7308910006, Elbow connector,1/8in BSP

PartNumber: 7308910006
Ном. номер: 8145721715
Производитель: Norma Products Midlands
7308910006, Elbow connector,1/8in BSP
Доступно на заказ 420 шт. Отгрузка со склада в г.Москва 4-5 недель.
230 руб. × = 1 150 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 190 руб.
от 50 шт. — 157 руб.

Описание

Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Пластмассовая арматура для плотной посадки Plastic Push Fittings

Polyamide, tough, lightweight, good impact and wear resistance
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing

Plumbing & Pipeline

Технические параметры

Материал корпуса
Polyamide
размер резьбы
1/8in
Thread Standard
R
Coupling Gender
Male
род резьбы
Male
Threaded Connection
1/8 in R Male
Hose Inner Diameter
6mm
Coupling Connector Direction
Elbow

Дополнительная информация

Linecard - RS Brand A&C Products