73100-0042, Разъем РЧ / Коаксиальный, N Коаксиальный, Прямой Штекер, Обжимной, 50 Ом, RG58, Латунь
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 480 руб.
от 10 шт. —
2 980 руб.
от 25 шт. —
2 550 руб.
Добавить в корзину 1 шт.
на сумму 3 480 руб.
Описание
Разъемы\РЧ / Коаксиальные Разъемы и Аксессуары\РЧ Разъемы
Molex BNC RF ConnectorsMolex BNC Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. Commonly used in telecommunications as well as video, audio and test equipment applications, these RF Connectors are available in 75 Ohm versions to match the standard system impedance in video applications such as security systems and optimized 3 GHz BNC designs for today's HDTV equipment systems.
Learn More
Технические параметры
Body Finish: | Nickel |
Body Material: | Brass |
Body Style: | Right Angle |
Brand: | Molex |
Cable Type: | RG-58, 141, 303 |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Frequency: | 11 GHz |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5000 MOhms |
Isolation: | Non-Isolated |
Manufacturer: | Molex |
Maximum Frequency: | 11 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Packaging: | Bulk |
Part # Aliases: | 0731000042 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | N Type |
Series: | 73100 |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Voltage Rating: | 1 kV |
Вес, г | 33.14 |
Техническая документация
Datasheet
pdf, 24 КБ