0734035112
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
530 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
RF COAX CONN, SMB, JACK, 50 OHM, PCB; Connector Type:SMB Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass, Phosp
Технические параметры
Body Material | Brass |
Body Plating | TIN/NICKEL |
Contact Plating | Gold |
Gender | RCP |
Impedance | 50(ohm) |
Insulation Material | Teflon |
Mounting Style | Through Hole |
Operating Temp Range | -40C to 105C |
Packaging | Tray |
Product Depth (mm) | 20.88(mm) |
Product Height (mm) | 10.55(mm) |
Product Length (mm) | 7.5(mm) |
Rad Hardened | No |
Terminate To | PCB |
Termination | Solder |
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 54 |
Frequency: | 6 GHz |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | Molex |
Maximum Frequency: | 6 GHz |
Mounting Style: | Through Hole |
Orientation: | Right Angle |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | SMB |
Series: | 73403 |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Вес, кг | 1.78 |