73403-6263, Разъем РЧ / Коаксиальный, FAKRA Coaxial, Прямой Штекер, Обжимной, 50 Ом, RG174, RG316
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
840 руб.
от 100 шт. —
607 руб.
Добавить в корзину 3 шт.
на сумму 2 850 руб.
Альтернативные предложения1
Описание
FAKRA II Automotive Connector System
Molex FAKRA II SMB Connector System meets both American USCAR and German FAKRA automotive standards. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, keyless entry, and satellite radio. The FAKRA connector provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.
Molex FAKRA II SMB Connector System meets both American USCAR and German FAKRA automotive standards. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, keyless entry, and satellite radio. The FAKRA connector provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.
Технические параметры
Body Finish: | Nickel |
Body Material: | Brass |
Brand: | Molex |
Cable Type: | RG-174, 316 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 6 GHz |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | Molex |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMB |
Series: | 73403 |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Voltage Rating: | 335 V |
Body Finish | Nickel |
Body Material | Brass |
Cable Group | RG-316 |
Center Contact Material | Phosphor Bronze |
Center Contact Plating | Gold |
Connector Style | SMB, Fakra II |
Connector Type | Plug, Female Socket |
Contact Termination | Crimp or Solder |
Dielectric Material | Polypropylene(PP) |
Fastening Type | Latch Lock |
Features | Code D |
Frequency - Max | 6GHz |
Housing Color | Violet, Bordeaux |
Impedance | 50Ohm |
Includes | 4 pcs-1 Connector, 1 Contact, 1 Ferrule, 1 Shroud |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Molex |
Mating Cycles | 50 |
Mounting Feature | - |
Mounting Type | Free Hanging(In-Line) |
Number of Ports | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Packaging | Bulk |
Part Status | Active |
Series | 73403 |
Shield Termination | Crimp |
Voltage Rating | 335V |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 27 КБ
Документация
pdf, 27 КБ