74271111S, STAR-TEC Snap Ferrite

PartNumber: 74271111S
Ном. номер: 8111677631
Производитель: Wurth Elektronik
74271111S, STAR-TEC Snap Ferrite
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
720 руб. × = 720 руб.
от 5 шт. — 470 руб.
от 10 шт. — 433 руб.

Описание

Split Ferrite Sleeves in Plastic Shell with Snap-In Lock and Key

Hinged ferrites for applications with interference problems on data or power supply lines
Cable fixing makes it easy to fit
Cable pinch protection
Unauthorised removal from the cable is prevented
Easy to open for measurement purposes
Housing has no projecting parts
Keys are enclosed with the products

Dimensions (mm)
Part no. HousingFerrite
ABCABCD
7427114218.828.513.210.020.010.25.4
7427111223.736.918.215.028.515.06.6
7427113124.236.420.116.028.016.09.0
7427113224.236.319.716.028.016.09.0
7427122133.637.729.525.028.025.013.0
7427122233.537.628.825.028.025.013.0


Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Passive Components

Технические параметры

применение
General Application, Safety Relevant Application
материал
4W620
последовательный
STAR-TEC
тип
Snap Ferrite
Number of Apertures
1
Key
Yes
Openable
Yes
Outer Depth
23.7mm
Outer Dimensions
40.5 x 23.7 x 18.2mm
Outer Height
18.2mm
Outer Width
40.5mm

Дополнительная информация

74271111S STAR-TEC Snap Ferrite with safety key technology 74271111S