74404064331, Силовой Индуктор (SMD), 330 мкГн, 510 мА, На Половину Экранированный, 650 мА, WE-LQS
см. техническую документацию
Описание
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
• Tiny Power Inductor Design
• 1.7 times more current in comparison with unshielded versions
• Robust design and large durability
• Low RDC
• Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
• Operating temperature: -40°C to +125°C
Технические параметры
Допуск Индуктивности | ±20% |
Индуктивность | 330мкГн |
Конструкция Проводника | На Половину Экранированный |
Корпус Силового Индуктора | 6мм x 6мм x 4.5мм |
Линейка Продукции | WE-LQS |
Максимальное DC Сопротивление | 1.177Ом |
Ток Насыщения (Isat) | 650мА |
Ток СКЗ (Irms) | 510мА |
Inductance | 330 μH |
Inductor Construction | Moulded |
Maximum DC Current | 510mA |
Maximum DC Resistance | 1177mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 3.42MHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Package/Case | 6045 |
Series | WE-LQS |
Shielded | Yes |
Tolerance | ±20% |
Вес, г | 0.53 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.