7441, Wypall X50 Folded Cloths

PartNumber: 7441
Ном. номер: 8078712355
Производитель: Kimberly-Clark
7441, Wypall X50 Folded Cloths
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
6 180 руб. × = 6 180 руб.
или
купить в 1 клик

Описание

WYPALL X50 Cloths

These WYPALL X50 cleaning cloths offer high-performance for hygienic cleaning tasks. WYPALL X50 cloths are ultra-absorbent, tear-resistant and longer lasting.

Features:

Rinse and reuse – offers optimal usage, increasing the life of every cloth and helping to reduce waste and cost

Applications:

Kitchen tasks, cleaning tables and counters – cleaning down equipment and food preparation tools, wiping away oil and fats.
Industrial-scale food processing tasks – ultra-absorbent and tear resistant for deep cleaning, changeovers and conveyor cleaning

Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Wipers: Disposable
Cloths: Re-usable

Facilities Cleaning & Maintenance

Технические параметры

применение
Cleaning Tables and Counters, Industrial Food processing tasks, Kitchen Tasks
цвет
Blue
тип упаковки
Bag
размер щетки
250 x 425mm
Number of Wipes per Pack
50