744235510, Фильтр, линия, поверхностный монтаж, 51мкГн, серия WE-CNSW, 3 кОм, 200мА, 4.55мм х 3.22мм х 2.7мм
см. техническую документацию
Описание
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
• Current compensated data line filter
• High common mode noise suppression at high frequencies
• Small influence on high speed signals through winding symmetry
• Recommended solder profile: Reflow
• Operating temperature: -40°C to +125°C
• IEEE 1394 (Firewire)
Технические параметры
DC Ток | 200мА |
Импеданс | 3кОм |
Индуктивность | 51мкГн |
Квалификация | AEC-Q200 |
Корпус Фильтра Синфазных Помех | 4.5мм x 3.2мм x 2.7мм |
Линейка Продукции | WE-CNSW |
DC Resistance | 1Ω |
Impedance | 3000 Ω |
Inductance | 51 μH |
Maximum Current | 200 mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40°C →+125°C |
Package/Case | 1812(4532M) |
Series | WE-CNSW |
Termination Style | Surface Mount |
Test Frequency | 10 KHz |
Voltage Rating | 60V |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.