7448258022, Дроссель, синфазный режим, линия питания, 2.2мкГн, 8A, серия WE-CMB
см. техническую документацию
Описание
The WE-CMB series achieves high suppression of asymmetric interferences even at low frequency ranges. Do not underestimate the parasitic effects when using common mode chokes. This was the most important point to reduce these dues when developing the WE-CMB series. The perfect core/winding-ratio enables very high currents at comparable areas, anyhow the inductance is sufficient. The adjusted wire gauge realizes low heating.
• Broadband screening because of low capacitance winding technique
• Very compact design
• Highest possible current with small sizes
• High interference compression asymmetric interference rates also at low frequency range
• Custom designs on request
• Operating temperature: -40°C to +125°C
Технические параметры
DC Ток | 8А |
Индуктивность | 2.2мГн |
Линейка Продукции | WE-CMB Series |
Inductance | 2.2 mH |
Lead Pitch | 25mm |
Maximum DC Current | 8A |
Maximum DC Resistance | 14mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Radial |
Series | WE-CMB HC |
Terminal Type | Through Hole |
Tolerance | ±30% |
Lead Diameter | 1mm |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.