74ACT16244DL, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Буфер, неинвертирующий 4 элемента 4 бита на элемент Выход с 3 состояниями 48-SSOP
Технические параметры
Base Product Number | 74ACT16244 -> |
Current - Output High, Low | 24mA, 24mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 4 |
Number of Elements | 4 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | 3-State |
Package | Tube |
Package / Case | 48-BSSOP (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74ACT -> |
Supplier Device Package | 48-SSOP |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Buffer/Line Driver |
High Level Output Current: | -24 mA |
Input Signal Type: | Single-Ended |
Logic Family: | ACT |
Logic Type: | CMOS |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 |
Number of Input Lines: | 16 Input |
Number of Output Lines: | 16 Output |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | SSOP-48 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 W |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 8.7 ns at 5 V |
Quiescent Current: | 8 uA |
Series: | 74ACT16244 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | CMOS |
Brand | Texas Instruments |
Factory Pack Quantity | 1000 |
Function | Buffer/Line Driver |
Height | 2.59 mm |
High Level Output Current | -24 mA |
Input Signal Type | Single-Ended |
Length | 15.88 mm |
Logic Family | ACT |
Low Level Output Current | 24 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 16 |
Number of Input Lines | 16 Input |
Number of Output Lines | 16 Output |
Operating Supply Current | 80 uA |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -40 C to+85 C |
Packaging | Cut Tape |
Pd - Power Dissipation | 1.2 W |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 8.7 ns at 5 V |
Quiescent Current | 8 uA |
RoHS | Details |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Technology | CMOS |
Unit Weight | 0.021175 oz |
Width | 7.49 mm |
IC Type | Buffer & Line Driver IC |
Input Type | Single Ended |
Logic Function | Buffer, Line Driver |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 8.7 ns @ 5 V |
Minimum Operating Supply Voltage | 4.5 V |
Number of Channels per Chip | 16 |
Package Type | SSOP |
Pin Count | 48 |
Propagation Delay Test Condition | 50pF |
Техническая документация
Datasheet
pdf, 1000 КБ