74HC04D-Q100,118, Inverters 74HC04D-Q100/SOT108/SO14

74HC04D-Q100,118, Inverters 74HC04D-Q100/SOT108/SO14
Изображения служат только для ознакомления,
см. техническую документацию
5756 шт., срок 7-9 недель
110 руб.
от 10 шт.76 руб.
от 100 шт.44 руб.
от 1000 шт.31.71 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005272337
Артикул: 74HC04D-Q100,118
Бренд: Nexperia B.V.

Описание

Semiconductors\Logic ICs\Inverters
Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: 2500
Input Level: CMOS
Logic Family: 74HC
Logic Type: Hex Inverter
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 6 Circuit
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: -40 C to+125 C
Package/Case: SOIC-14
Part # Aliases: 935298728118
Product Category: Inverters
Product Type: Inverters
Propagation Delay Time: 130 ns
Qualification: AEC-Q100
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 0.26

Техническая документация

Datasheet
pdf, 233 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.