75586-0011, Разъем I/O, 38 контакт(-ов), Гнездо, Mini SAS, Поверхностный Монтаж, iPass 75586 Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 300 руб.
Мин. кол-во для заказа 2 шт.
от 41 шт. —
1 740 руб.
от 123 шт. —
1 560 руб.
Добавить в корзину 2 шт.
на сумму 4 600 руб.
Описание
High-Speed Solutions
Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.
Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.
Технические параметры
Brand: | Molex |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 550 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 38 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0755860011 |
Pitch: | 0.8 mm |
Product Category: | High Speed/Modular Connectors |
Product Type: | High Speed/Modular Connectors |
Product: | Receptacles |
Series: | 75586 |
Subcategory: | Backplane Connectors |
Termination Style: | Solder |
Tradename: | iPass |
Voltage Rating: | 30 V |
Automotive | No |
ESD Protection | Unknown |
Military | No |
Packaging | Tape and Reel |
Вес, г | 1.846 |
Техническая документация
Datasheet
pdf, 31 КБ
Документация
pdf, 32 КБ