7687714221, Силовой Индуктор (SMD), 220 мкГн, 950 мА, Экранированный, 1.15 А, Серия WE-PDHV, 10мм x 10мм x 6мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
446 шт., срок 8-10 недель
670 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
650 руб.
от 10 шт. —
632 руб.
Добавить в корзину 4 шт.
на сумму 2 680 руб.
Альтернативные предложения2
Описание
WE-PDHV Standard Shielded SMD inductors W rth Elektronik WE-PDHV Standard Shielded SMD Inductors are tested and rated up to 400VDC and available in three sizes of 7mm x 7mm, 10mm x 10mm, and 12mm x 12mm. With a wide range of inductance values (220µ to 3300µH) there is a fit for nearly all circuits. These magnetically shielded inductors have an operating temperature range of -40°C to +125°C. The WE-PDHV series is a cost-effective solution as an input filter in AC/DC switch-mode power supplies. W rth WE-PDHV are useful in the LED lighting market for unisolated step-down designs like those in LED light bulbs. Other applications include utility metering and non-isolated buck or buck-boost converters such as PI LinkSwitch-TN.
Технические параметры
Application: | Power |
Brand: | Wurth Elektronik |
Core Type: | Wirewound |
Factory Pack Quantity: | 500 |
Inductance: | 220 uH |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 950 mA |
Maximum DC Resistance: | 680 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 1.15 A |
Self Resonant Frequency: | 3.9 MHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Вес, г | 2.49 |
Техническая документация
Datasheet
pdf, 636 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.