770-001A102, Heatshrink Boot,90Deg,Ser

PartNumber: 770-001A102
Ном. номер: 8097719160
Производитель: Glenair
770-001A102, Heatshrink Boot,90Deg,Ser
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 760 руб. × = 2 760 руб.

Описание

Glenair Heat Shrink Boots, Lipped, Right Angle Type 1, Series 77
Glenair full nelson lipped right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. These Glenair heat shrink boots fit most standard boot adapters for circular connectors, typical applications include military vehicles and petrol chemical exploration. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Shrink Boot Typical Material Properties
PropertyType 1
High Performance Elastomer
Type 2
Zero Halogen Polyolefin
Operating Temperature Range-75 to + 150°C-30 to + 125°C
Shrink Temperature (min.)135°C135°C
Tensile Strength (psi)17001100
Elongation (% min.)400250
Long Term Heat Aging3000 hrs, 150°C3000 hrs, 125°C
Heat Shock4 hrs, 215°C4 hrs, 175°C
Heat Aging168 hrs, 160°C168 hrs, 150°C
Dielectric Strength (V/mil)300380
Volume Resistivity (ohms-cm)10 13 10 12
Water Absorption (%)0.50.5
FlammabilityBurn Time less than 15 sec.
Burn Length less than 25 mm
Burn Time less than 15 sec.
Burn Length less than 25 mm
RoHS complaintYesYes
Oxygen Index (% min)-30
Temperature Index (°C)-250
Smoke Index (max.)-20
Toxicity Index (max.)-3

Cables & Wires

Технические параметры

антипирен
Yes
материал
Elastomer
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-75°C
Shrunk Diameter
3.5 mm, 8 mm
Sleeve Diameter
17mm
Sleeve Length
2cm
Sleeve Type
Heat Shrink

Дополнительная информация

90° Right Angle Lipped Adapter Shrink Boots
Series 77 shrink Boots Data Sheet