776231-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 280 руб.
от 10 шт. —
2 880 руб.
от 25 шт. —
2 510 руб.
Добавить в корзину 1 шт.
на сумму 3 280 руб.
Описание
Описание КОЛЛЕКТОР В СБОРЕ, 35 ПОЗ ВЕРТИКАЛЬНЫЙ
Технические параметры
Application: | Power, Signal |
Brand: | TE Connectivity |
Color: | Black |
Contact Gender: | Male |
Contact Material: | Tin |
Contact Plating: | Tin |
Contact Type: | Pin |
Current Rating: | 8 A |
Description/Function: | AMPSEAL, Automotive Headers |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Flammability Rating: | UL94V-0 |
Gender: | Pin(Male) |
Ingress Protection: | IP67, IP69K |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 35 Position |
Number of Rows: | 3 Row |
Pitch: | 4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Headers |
Series: | Ampseal |
Subcategory: | Automotive Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 250 VAC |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 16 AWG to 20 AWG |
Contact Plating | Tin |
Current Rating | 8A |
Gender | Male |
Housing Material | Thermoplastic |
Mounting Type | Through Hole |
Number of Contacts | 35 |
Series | AMPSEAL |
Termination Method | Solder |
Type | Automotive connector housing |
Вес, г | 44 |