7850-0000PR, 78 series IDC transition

PartNumber: 7850-0000PR
Ном. номер: 8005601229
Производитель: 3M Group
Фото 1/2 7850-0000PR, 78 series IDC transition
Фото 2/2 7850-0000PR, 78 series IDC transition
Доступно на заказ 219 шт. Отгрузка со склада в г.Москва 4-5 недель.
700 руб. × = 700 руб.
от 25 шт. — 380 руб.
от 75 шт. — 320 руб.

Описание

3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector
78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.

Разъемы переходный-Edge-DIL - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Connectors

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
номинальный ток
1A
род
Male
материал корпуса
PET
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
50
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
Body Orientation
Right Angle

Дополнительная информация

3M ™.100 in. PCB, .100" x.100", 2- Row, 26 Contacts, 3926 -2000T
78 Series Product Specifications
78XX Series
Datasheet 7850-0000PR