79-3484-32-08, Angeled connector (f) mou

PartNumber: 79-3484-32-08
Ном. номер: 8089292347
Производитель: Binder
79-3484-32-08, Angeled connector (f) mou
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 870 руб. × = 4 870 руб.
от 5 шт. — 4 120 руб.

Описание

M12 Single Ended Cordsets, 763 Series M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, non-shielded with overmolded construction, and PUR cable.

Single ended lead, PUR
Moulded
Screw-locking system
A-Coded

Process Control & Automation - Binder M8 and M12

Cables & Wires

Технические параметры

длина
2
число жил
8
Connector A
M12 Angled Connector
Connector A Housing Gender
Female
Connector A Number of Contacts
8

Дополнительная информация

Sensor connectors series 763 Data Sheet