7M-32.000MEEQ-T, Кристалл, 32 МГц, SMD, 3.2мм x 2.5мм, 10 млн-, 10 пФ, 10 млн-, Серия 7M

7M-32.000MEEQ-T, Кристалл, 32 МГц, SMD, 3.2мм x 2.5мм, 10 млн-, 10 пФ, 10 млн-, Серия 7M
Изображения служат только для ознакомления,
см. техническую документацию
630 шт., срок 8-10 недель
230 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.200 руб.
от 250 шт.177 руб.
Добавить в корзину 15 шт. на сумму 3 450 руб.
Альтернативные предложения4
Номенклатурный номер: 8144968859
Артикул: 7M-32.000MEEQ-T
Бренд: TXC Corporation

Описание

7M SMD Seam Sealing Crystals

TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets.

Технические параметры

Brand: TXC Corporation
Drive Level: 100 uW
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 10 PPM
Frequency: 32 MHz
Load Capacitance: 10 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Packaging: Reel, Cut Tape
Product Category: Crystals
Product Type: Crystals
Series: 7M
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM
ESR (Equivalent Series Resistance) 60 Ohms
Frequency 32MHz
Frequency Stability В±10ppm
Frequency Tolerance В±10ppm
Height - Seated (Max) 0.031"(0.80mm)
Load Capacitance 10pF
Manufacturer TXC CORPORATION
Mounting Type Surface Mount
Operating Mode Fundamental
Operating Temperature -20В°C ~ 70В°C
Package / Case 4-SMD, No Lead
Packaging Tape & Reel(TR)
Part Status Active
Ratings -
Series 7M
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Type MHz Crystal
Вес, г 0.05

Техническая документация

Datasheet
pdf, 912 КБ
Datasheet
pdf, 872 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.