804520, EC-1 COLD SHRINK END CAP

PartNumber: 804520
Ном. номер: 8069441100
Производитель: 3M Group
804520, EC-1 COLD SHRINK END CAP
Доступно на заказ 810 шт. Отгрузка со склада в г.Москва 4-5 недель.
770 руб. × = 770 руб.

Описание

EC Series Cold Shrink End Caps EC series cold shrink end caps

Cold shrink end caps are moulded in black EPR, are UV-resistant and are pre-expanded on an
applicator ring for easy application on-site or in storage areas, without the need for
grease, tools or a torch; they ensure a reliable seal.
They provide excellent resistance to various chemical and atmospheric agents (ultraviolet light, ozone) as well as to abrasion and deformation.
Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
Mechanical protection of cable ends.

Cables & Wires

Технические параметры

цвет
Black
материал
Rubber
тип
End Cap
Inside Diameter Primary
20.9mm
Shrunk Diameter Primary
11.6mm

Дополнительная информация

Cold Shrink EC-Series End Caps Data Sheet