811-S1-006-10-017101, Straight Through Hole Spring Loaded Connector, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7 недель
1 890 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Альтернативные предложения2
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.5A |
Gender | Male |
Mounting Type | Through Hole |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.54mm |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 100 V, 150 V dc |
Application: | Board-to-Board |
Brand: | Preci-dip |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 210 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester(PCT) |
Manufacturer: | Preci-dip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 811 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3 mm |
Termination Style: | Solder Pin |
Type: | Spring-Loaded |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Insulation Resistance (MOhm) | 10000 |
Mating Cycle (Cycles) | 50000 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 3.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 150VDC|100VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Type | Spring Loaded Connector |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.