81517201, 6mm 3/2 and 4/2 solenoid

PartNumber: 81517201
Ном. номер: 8064160901
Производитель: Crouzet
81517201, 6mm 3/2 and 4/2 solenoid
Доступно на заказ 31 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 110 руб. × = 5 110 руб.
или
купить в 1 клик
от 5 шт. — 4 430 руб.
от 10 шт. — 4 000 руб.

Описание

6mm Double Sub-Base

Double or single "module" versions provide an electrical termination point, manifolded supply and exhaust and signal air connections
DIN rail mounting

Whilst generally considered a safe source of energy, Compressed Air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:

Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers

Pneumatics, Hydraulics & Power Transmission

Технические параметры

тип
Sub Base
Manufacturer Series
81 517
Number of Stations
2

Дополнительная информация

Datasheet 81517201