820402002, 3/2 manually operated rol

PartNumber: 820402002
Ном. номер: 8147691718
Производитель: Aventics
820402002, 3/2 manually operated rol
Доступно на заказ 7 шт. Отгрузка со склада в г.Москва 4-5 недель.
11 180 руб. × = 11 180 руб.
или
купить в 1 клик
от 5 шт. — 10 190 руб.

Описание

Manually Operated Valves
Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves

Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m 3 → 25 mg/m 3

ST Series Valves - Rexroth ST Series Manually Operated Valves

Switches - Mechanical/Air Operated

3 port / 2 way or 5 port / 3 way (most valve types)

The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:

Pneumatics, Hydraulics & Power Transmission

Технические параметры

Материал корпуса
Stainless Steel
резьба соединительного отверстия
G 1/8
назначение
3/2
максимум расхода
280L/min
максимальное рабочее давление
10 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-15°C
размер резьбы
1/8 in
Manufacturer Series
ST
Thread Standard
G
Control Mechanism
Roller