824575, Clear cast acrylic rod,1m

PartNumber: 824575
Ном. номер: 8032771114
Производитель: Ensinger
824575, Clear cast acrylic rod,1m
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 730 руб. × = 5 730 руб.
или
купить в 1 клик

Описание

Acrylic Sheet & Rod

High chemical resistance thermoplastic, available in either cast or extruded types.

Cast Acrylic

Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration

Extruded Acrylic

Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. Service Temp. (Long Term)70°C
Elongation at Break1.41
Tensile Strength at yield65 MPa
Density g/cm 3 1.41
Hardness (Rockwell-Shore D)M90
Water Absorption0.005%


Прозрачные и полупрозрачные пластики

Abrasives & Engineering Materials

Технические параметры

плотность
1.41g/cm³
Форма
Rod
твердость
M 90 Rockwell
длина
1m
материал
Acrylic
максимальная рабочая температура
+70°C
диаметр стержня
25mm
прочность на растяжение
65 MPa
Water Absorption
0.005%