826936-2, Pin Header, прямой, Плата - к - плате, 2.54 мм, 1 ряд(-ов), 2 контакт(-ов), Through Hole Straight
см. техническую документацию
Описание
The TE Connectivity AMPMODU Mod II breakaway pin headers provide a comprehensive solution for popular connection standard. These headers can be conveniently broken to any size to ensure maximum versatility and are available in straight and right angle. Mod II breakaway headers are compatible with mating receptacles assured through a range of pin lengths and plating options. Pin headers are offered for surface mount, press fit action pin and standard through hole solder types.
• Comprehensive single and double row connector system
• Current rating 3A max per contact
• Pitch size is 2.54mm
• Operating temperature range -55°C to +105°C
• Contact resistance of 20mohm
• Insulation resistance of 1000Mohm
• Tin and gold plated contacts available
• Features 0.63mm posts with mating receptacles
Технические параметры
Количество Контактов | 2контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Unshrouded |
Линейка Продукции | Серия AMPMODU Mod II |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.54мм |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Mating Post Length: | 5.8 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Breakaway |
Вес, г | 0.13 |