8309-6003, 8300 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.8mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
687 шт., срок 7 недель
3 230 руб.
от 25 шт. —
2 220 руб.
Добавить в корзину 1 шт.
на сумму 3 230 руб.
Альтернативные предложения1
Посмотреть аналоги2
Описание
Connectors\D-Sub Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Технические параметры
Approvals | UL |
Body Material | Metal, Steel |
Cable Length | 3 m |
Case/Package | Metal |
Color | Grey |
Connector Type | D-Sub, Receptacle, Signal |
Contact Plating | Gold |
Current Rating | 1 A |
Flammability Rating | UL94 V-0 |
Gender | Female |
Housing Color | Grey |
Housing Material | Polybutylene |
Lead Length | 3 m |
Max Current Rating | 1 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Cable, Panel |
Number of Contacts | 9 |
Number of Ports | 1 |
Number of Positions | 9 |
Number of Rows | 2 |
Number of Terminals | 9 |
Orientation | Right Angle |
Packaging | Bulk |
Pitch | 2.76 mm |
Plating | Steel, Tin |
Sensing Distance | 3 m |
Shell Material | Steel |
Termination | IDC |
Brand: | 3M Electronic Solutions Division |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Manufacturer: | 3M |
Mounting Angle: | Straight |
Mounting Style: | Threaded Insert |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 04671903114 DE610012655 UU004869929 |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 8300 |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Type: | Receptacle |
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
Contact Material | Copper Alloy |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Insulation Resistance (MOhm) | 1000 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | No |
Shell Plating | Tin |
Shell Size | E |
Terminal Pitch (mm) | 1.38 |
Termination Method | IDT |
Type | D-Subminiature |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.