84080200 ABP 800, Alubos Series Black Aluminium Enclosure, IP65, 200 x 82 x 32mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8009735372
Артикул
84080200 ABP 800
Бренд
Body Material
Aluminium
Colour
Black
External Height
32 mm
External Length
200 mm
External Width
82 mm
Все параметры
Datasheet
pdf, 633 КБ
Все документы
1 шт., срок 6-7 недель
13 480 руб.
1 шт.
на сумму 13 480 руб.
Плати частями
от 3 370 руб. × 4 платежа
от 3 370 руб. × 4 платежа
Описание
Отзывы
Bopla Alubos Aluminium Profile Enclosures: Introducing a range of universal hand held enclosures from Bopla. The Alubos range is an excellent choice to house electronics and electrical components, made of aluminium and presented in black similar to (RAL 9005). These handheld enclosure profiles are the ideal choice in enclosure protection both indoors and outdoors.Why would you buy these enclosures?: The Alubos series are used by contractors and engineers who require a hand-held enclosure solution with protection for sensitive electrical and electronic components. They have exceptional electromagnetic shielding (EMC), good heat dissipation and IP65 rating. Inside are PCB slots to house your primary components, recessed membrane to support keypads, switches and control systems.Features and Benefits: Alubos Enclosure Options: Alubos 800 Enclosure profiles, closed
• External dimension 100 x 82 x 32 mm – RS stock no: 298-1529
• External dimension 150 x 82 x 32 mm – RS stock no: 298-1535
• External dimension 200 x 82 x 32 mm – RS stock no: 298-1541Alubos 1000 Enclosure profiles, closed
• External dimension 100 x 106 x 32 mm– RS stock no: 298-1557
• External dimension 150 x 106 x 32 mm – RS stock no: 298-1579
• External dimension 200 x 106 x 32 mm– RS stock no: 298-1585Compatible Accessories: End Covers
• 84061000 for use with AB 600 enclosure: RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure: RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure: RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure: RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure: RS stock no: 298-1608Typical Applications: (IP) Ingress Protection and what it means: IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.FAQs: Whats in the box?
• Black lid seal, screws and screw covers
Are end cover supplied?
• End covers are available for purchase separately
• External dimension 100 x 82 x 32 mm – RS stock no: 298-1529
• External dimension 150 x 82 x 32 mm – RS stock no: 298-1535
• External dimension 200 x 82 x 32 mm – RS stock no: 298-1541Alubos 1000 Enclosure profiles, closed
• External dimension 100 x 106 x 32 mm– RS stock no: 298-1557
• External dimension 150 x 106 x 32 mm – RS stock no: 298-1579
• External dimension 200 x 106 x 32 mm– RS stock no: 298-1585Compatible Accessories: End Covers
• 84061000 for use with AB 600 enclosure: RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure: RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure: RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure: RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure: RS stock no: 298-1608Typical Applications: (IP) Ingress Protection and what it means: IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.FAQs: Whats in the box?
• Black lid seal, screws and screw covers
Are end cover supplied?
• End covers are available for purchase separately
Технические параметры
| Body Material | Aluminium |
| Colour | Black |
| External Height | 32 mm |
| External Length | 200 mm |
| External Width | 82 mm |
| Flanged | No |
| IP Rating | IP65 |
| RAL Code | RAL 9005 |
| Range | Alubos |
| Series | Alubos |
| Shielded | No |
| Вес, г | 205 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





