84137000, Solid State Relays - Industrial Mount 10A/240Vac DC In ZC

Фото 1/6 84137000, Solid State Relays - Industrial Mount 10A/240Vac DC In ZC
Изображения служат только для ознакомления,
см. техническую документацию
18 340 руб.
от 10 шт.15 210 руб.
Добавить в корзину 1 шт. на сумму 18 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8006240185
Артикул: 84137000
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP20
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Output Type: Triac
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Capacitance 8pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 10 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycles
Minimum Control Voltage 3 V dc
Minimum Load Current 500mA rms
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Number of Poles 1
Off State Leakage Current 0.1mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Range Easy Pick
Relay Type Solid State Relay
Series 8413
Switching Type Zero Cross
Terminal Type Screw
Вес, г 86.5

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 7119 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ