84137001, Solid State Relay 10mA 280V AC-IN 10A 280V AC-OUT 4-Pin

Фото 1/3 84137001, Solid State Relay 10mA 280V AC-IN 10A 280V AC-OUT 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
256 шт., срок 6-8 недель
18 530 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.18 190 руб.
от 10 шт.17 850 руб.
Добавить в корзину 2 шт. на сумму 37 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8002170096
Артикул: 84137001

Описание

The GN Series offers a group of robust and versatile general-purpose AC and DC Panel Mount relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology.

Технические параметры

Capacitance 8pF
Control Voltage Range 90 → 280 V ac
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 280 V ac
Maximum Load Current 10 A
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 20ms
Minimum Control Voltage 90 V ac
Minimum Load Current 500 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 0.1 mA
Operating Temperature Range -40 →+80°C
Relay Type AC
Series GN
Standards Met CE, EN 60950-1, UL
Switching Type Zero Cross
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 6 mA to 10 mA
IP Rating: IP20
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ
Datasheet
pdf, 7105 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.