8425-8, EPDM rubber cold shrink t

PartNumber: 8425-8
Ном. номер: 8145686523
Производитель: 3M Group
8425-8, EPDM rubber cold shrink t
Доступно на заказ 24 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 470 руб. × = 3 470 руб.
от 15 шт. — 2 860 руб.

Описание

EPDM Rubber Tubing

Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light

Directly buriable or submersible
Thick-walled to resist puncture and damage
Ideal for indoor, outdoor or overhead use
Temp range -18°C to +90°C

Dimensions (mm)
Stock no.Min. dia. tubing will sealMax. dia. tubing will coverApprox. length of tubing installed
251-7566 39.9178
251-7572 9.917.8178
251-7588 1325.4229
251-7601 17.533305
251-7623 24.148.3305
251-7645 32.563.5457


Cold Shrink Sleeving

Cables & Wires

Технические параметры

цвет
Black
электрическая прочность диэлектрика
14.3kV/mm
материал
EPR
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-18°C
Shrunk Diameter
10.1mm
Sleeve Diameter
20.9mm
Sleeve Length
20.3cm
Sleeve Type
Cold Shrink

Дополнительная информация

Cold Shrink EPDM Tubes Connector Insulators 8420 Series Data Sheet