84729-0004, USB assembly Type A to ty

PartNumber: 84729-0004
Ном. номер: 8091028370
Производитель: Molex
Фото 1/2 84729-0004, USB assembly Type A to ty
Фото 2/2 84729-0004, USB assembly Type A to ty
Доступно на заказ 58 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 640 руб. × = 2 640 руб.
от 10 шт. — 2 060 руб.
от 25 шт. — 1 800 руб.

Описание

Molex Sealed Industrial USB 2.0 Type A Plug to USB 2.0 Type A Receptacle Cordsets, 84729 Series
Overmolded sealed industrial USB 2.0 type A plug to USB 2.0 type A panel mount receptacle cordsets with a bayonet style latch receptacle for quick and easy connection, keyed housing and integral strain relief for robust pull-out resistance. These sealed industrial USB 2.0 type A cordsets have a fully shielded cable for EMI/RFI protection and an IP67 rating for use in harsh factory and commercial-vehicle applications. Typical applications for these sealed industrial USB 2.0 type A plug to USB 2.0 type A panel mount receptacle cordsets include commercial vehicles, medical equipment, and industrial applications eg bardcode scanners, factory automation, industrial controllers, robotics and test quipment

ODVA and IEC61076 compliant

Считывающие устройства носителей

Cables & Wires

Технические параметры

длина
800mm
цвет брони
Black
Connector A
Male USB A
Connector B
Female RJ45 Shielded Pig Tail Receptacle
USB Type
Type A
Connector A Type
USB
Connector B Type
USB

Дополнительная информация

Datasheet 84729-0004